Technical Document
Specifications
Brand
EntrelecNumber Of Ways
8
Termination Method
Screw Down
Wire Size
6 AWG, 8 AWG
Housing Material
Copper Aluminium Alloy
Current Rating
80A
Voltage Rating
600 V
Cable CSA
16 inputmm²
Length
88mm
Width
85mm
Height
60mm
Colour
Grey
Country of Origin
France
Product details
Four Pole Distribution Blocks
For group commoning or electrical distribution
3 sizes up to 160A (see table for cable csa parameters)
Complete with touchproof cover
Top hat DIN rail or base mounted
Supplied with
hazard warning label
36.074 OMR
36.074 OMR Each (ex VAT)
37.878 OMR
37.878 OMR Each (inc. VAT)
1
36.074 OMR
36.074 OMR Each (ex VAT)
37.878 OMR
37.878 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EntrelecNumber Of Ways
8
Termination Method
Screw Down
Wire Size
6 AWG, 8 AWG
Housing Material
Copper Aluminium Alloy
Current Rating
80A
Voltage Rating
600 V
Cable CSA
16 inputmm²
Length
88mm
Width
85mm
Height
60mm
Colour
Grey
Country of Origin
France
Product details
Four Pole Distribution Blocks
For group commoning or electrical distribution
3 sizes up to 160A (see table for cable csa parameters)
Complete with touchproof cover
Top hat DIN rail or base mounted
Supplied with
hazard warning label