Entrelec 1SNA290161R0000 SNA Series Grey, 2.5mm², Double-Level, Spring Clamp Termination

RS Stock No.: 445-9412Brand: EntrelecManufacturers Part No.: 1SNA290161R0000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Double

Series

SNA

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Current Rating

20A

Voltage Rating

500 V ac

Pitch

5mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

Standard Terminal Blocks

These screwless spring cage clamp terminals are specifically designed for use with 'Top Hat' rail.,The top entry conductor connection is simplicity itself; a flat-bladed screwdriver will ease the spring clamp apart ready for conductor insertion.The range covers conductor sizes from 2.5mm² to 10mm² stranded wire (4mm² to 16mm² solid wire). Disconnect fuse and sensor/actuator terminals also available.,The grey (phase) terminals are available in standard (1 in / 1 out, 1 in / 2 out), and 2 in / 2 out form, together with a 2.5mm² double-deck terminal.,The standard (1 in / 1out) yellow terminals are designed for grounding purposes, but they DO NOT provide an electrical connection to the DIN rail.,They have a green colour-coded conductor entry point, for the intended insertion of a grounding or earth-potential cable.,* Direct earth (connection to rail) green/yellow terminals are available in 2.5/5mm², and 6/8mm²,End plates in respective sizes are also available, as are dedicated end-stops.

Warning

The yellow terminals must not be considered to be 'direct earth' terminals as they do not have an integral connection to the rail.

Stock information temporarily unavailable.

6.958 OMR

1.392 OMR Each (In a Pack of 5) (ex VAT)

7.306 OMR

1.462 OMR Each (In a Pack of 5) (inc. VAT)

Entrelec 1SNA290161R0000 SNA Series Grey, 2.5mm², Double-Level, Spring Clamp Termination

6.958 OMR

1.392 OMR Each (In a Pack of 5) (ex VAT)

7.306 OMR

1.462 OMR Each (In a Pack of 5) (inc. VAT)

Entrelec 1SNA290161R0000 SNA Series Grey, 2.5mm², Double-Level, Spring Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 251.392 OMR6.958 OMR
30 - 551.342 OMR6.710 OMR
60+1.309 OMR6.545 OMR

Technical Document

Specifications

Colour

Grey

Number of Levels

Double

Series

SNA

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Current Rating

20A

Voltage Rating

500 V ac

Pitch

5mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

Standard Terminal Blocks

These screwless spring cage clamp terminals are specifically designed for use with 'Top Hat' rail.,The top entry conductor connection is simplicity itself; a flat-bladed screwdriver will ease the spring clamp apart ready for conductor insertion.The range covers conductor sizes from 2.5mm² to 10mm² stranded wire (4mm² to 16mm² solid wire). Disconnect fuse and sensor/actuator terminals also available.,The grey (phase) terminals are available in standard (1 in / 1 out, 1 in / 2 out), and 2 in / 2 out form, together with a 2.5mm² double-deck terminal.,The standard (1 in / 1out) yellow terminals are designed for grounding purposes, but they DO NOT provide an electrical connection to the DIN rail.,They have a green colour-coded conductor entry point, for the intended insertion of a grounding or earth-potential cable.,* Direct earth (connection to rail) green/yellow terminals are available in 2.5/5mm², and 6/8mm²,End plates in respective sizes are also available, as are dedicated end-stops.

Warning

The yellow terminals must not be considered to be 'direct earth' terminals as they do not have an integral connection to the rail.