Entrelec 1SNK705210R0000 ZK2.5 Series Grey, 2.5mm², Double-Level, Spring Clamp Termination

RS Stock No.: 879-0877Brand: EntrelecManufacturers Part No.: 1SNK705210R0000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Double

Voltage Rating

800 V

Series

ZK2.5

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Current Rating

24A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Country of Origin

France

Product details

ZK2.5 PI-Spring Feed-Through Terminal Blocks

ZK2.5 PI-Spring feed-through Terminal Blocks combine high performance with compact dimensions. The terminals are also the best for marking, with an up-front flat marker zone. This feature lets you mark up to eight digits or increase the font size.

Features and Benefits

• Spring terminals (3.5 mm flat blade screwdriver operated)
• 2.5 mm² (12 AWG)
• Easy DIN Rail mounting

SNK Series PI-Spring Terminal Blocks

PI-Spring technology provides a Smart Connection and the benefits of 2 technologies in 1 connection:

1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).

You may be interested in
Stock information temporarily unavailable.

6.105 OMR

1.221 OMR Each (In a Pack of 5) (ex VAT)

6.410 OMR

1.282 OMR Each (In a Pack of 5) (inc. VAT)

Entrelec 1SNK705210R0000 ZK2.5 Series Grey, 2.5mm², Double-Level, Spring Clamp Termination

6.105 OMR

1.221 OMR Each (In a Pack of 5) (ex VAT)

6.410 OMR

1.282 OMR Each (In a Pack of 5) (inc. VAT)

Entrelec 1SNK705210R0000 ZK2.5 Series Grey, 2.5mm², Double-Level, Spring Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Grey

Number of Levels

Double

Voltage Rating

800 V

Series

ZK2.5

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Current Rating

24A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Country of Origin

France

Product details

ZK2.5 PI-Spring Feed-Through Terminal Blocks

ZK2.5 PI-Spring feed-through Terminal Blocks combine high performance with compact dimensions. The terminals are also the best for marking, with an up-front flat marker zone. This feature lets you mark up to eight digits or increase the font size.

Features and Benefits

• Spring terminals (3.5 mm flat blade screwdriver operated)
• 2.5 mm² (12 AWG)
• Easy DIN Rail mounting

SNK Series PI-Spring Terminal Blocks

PI-Spring technology provides a Smart Connection and the benefits of 2 technologies in 1 connection:

1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).

You may be interested in