Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EOS Switching Power Supply, LFMVLT40-1201, 12V dc, 3.5A, 40W, 1 Output, 180 → 264 V ac, 90 → 132 V ac

RS Stock No.: 666-7659Brand: EOSManufacturers Part No.: LFMVLT40-1201
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

EOS

Output Voltage

12V dc

Output Current

3.5A

Power Rating

40W

Number of Outputs

1

Input Voltage

180 → 264 V ac, 90 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

27.18mm

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

150g

Country of Origin

India

Product details

40W to 110W Medical Power Supplies, MVLT Series

Low leakage current <250μA
EMC to EN55022-B, CISPR22-B, FCC Part 15 Class B, EN50082-1
Power factor correction to EN61000-3-2 (MVLT80/110)
Over voltage, power limit and short circuit protection
Optional covers available, see stk nos. 377-6968 or 396-1942
Medical approval EN60601-1-2

Approvals

VDE, UL Recognised Component for Canada & US

Standards

IEC950, EN60950, UL1950

Stock information temporarily unavailable.

32.293 OMR

32.293 OMR Each (ex VAT)

33.908 OMR

33.908 OMR Each (inc. VAT)

EOS Switching Power Supply, LFMVLT40-1201, 12V dc, 3.5A, 40W, 1 Output, 180 → 264 V ac, 90 → 132 V ac

32.293 OMR

32.293 OMR Each (ex VAT)

33.908 OMR

33.908 OMR Each (inc. VAT)

EOS Switching Power Supply, LFMVLT40-1201, 12V dc, 3.5A, 40W, 1 Output, 180 → 264 V ac, 90 → 132 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 432.293 OMR
5 - 931.322 OMR
10 - 2430.692 OMR
25 - 4929.227 OMR
50+28.670 OMR

Technical Document

Specifications

Brand

EOS

Output Voltage

12V dc

Output Current

3.5A

Power Rating

40W

Number of Outputs

1

Input Voltage

180 → 264 V ac, 90 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

27.18mm

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

150g

Country of Origin

India

Product details

40W to 110W Medical Power Supplies, MVLT Series

Low leakage current <250μA
EMC to EN55022-B, CISPR22-B, FCC Part 15 Class B, EN50082-1
Power factor correction to EN61000-3-2 (MVLT80/110)
Over voltage, power limit and short circuit protection
Optional covers available, see stk nos. 377-6968 or 396-1942
Medical approval EN60601-1-2

Approvals

VDE, UL Recognised Component for Canada & US

Standards

IEC950, EN60950, UL1950