EPCOS Power Factor Correction Capacitor (PFC) 110μF 20kvar 24kvar 3

RS Stock No.: 192-3569Brand: EPCOSManufacturers Part No.: B32305A4202B040
brand-logo

Technical Document

Specifications

Brand

Epcos

Width_SC_PC

136mm

kvar 60Hz

24kvar

kvar 50Hz

20kvar

Capacitance

110µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

440V ac

Minimum Operating Temperature

-40°C

Series

MKD

Mounting Type

Stud Mount

Height

245mm

Number of Phases

3

Tolerance Minus

-5%

Weight

4.2kg

Tolerance Plus

+5%

Terminal Type

Screw

Country of Origin

Indonesia

Stock information temporarily unavailable.

269.940 OMR

67.485 OMR Each (In a Box of 4) (ex VAT)

283.437 OMR

70.859 OMR Each (In a Box of 4) (inc. VAT)

EPCOS Power Factor Correction Capacitor (PFC) 110μF 20kvar 24kvar 3

269.940 OMR

67.485 OMR Each (In a Box of 4) (ex VAT)

283.437 OMR

70.859 OMR Each (In a Box of 4) (inc. VAT)

EPCOS Power Factor Correction Capacitor (PFC) 110μF 20kvar 24kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Width_SC_PC

136mm

kvar 60Hz

24kvar

kvar 50Hz

20kvar

Capacitance

110µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

440V ac

Minimum Operating Temperature

-40°C

Series

MKD

Mounting Type

Stud Mount

Height

245mm

Number of Phases

3

Tolerance Minus

-5%

Weight

4.2kg

Tolerance Plus

+5%

Terminal Type

Screw

Country of Origin

Indonesia