Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS Power Factor Correction Capacitor (PFC) 108μF 28kvar 33.6kvar 3

RS Stock No.: 192-3580Brand: EPCOSManufacturers Part No.: B32305A5282B025
brand-logo

Technical Document

Specifications

Brand

Epcos

Width_SC_PC

136mm

kvar 60Hz

33.6kvar

kvar 50Hz

28kvar

Capacitance

108µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

525V ac

Minimum Operating Temperature

-40°C

Series

MKD

Mounting Type

Stud Mount

Height

230mm

Tolerance Minus

-5%

Number of Phases

3

Weight

4kg

Tolerance Plus

+5%

Terminal Type

Screw

Country of Origin

Indonesia

Stock information temporarily unavailable.

287.892 OMR

71.973 OMR Each (In a Box of 4) (ex VAT)

302.287 OMR

75.572 OMR Each (In a Box of 4) (inc. VAT)

EPCOS Power Factor Correction Capacitor (PFC) 108μF 28kvar 33.6kvar 3

287.892 OMR

71.973 OMR Each (In a Box of 4) (ex VAT)

302.287 OMR

75.572 OMR Each (In a Box of 4) (inc. VAT)

EPCOS Power Factor Correction Capacitor (PFC) 108μF 28kvar 33.6kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Width_SC_PC

136mm

kvar 60Hz

33.6kvar

kvar 50Hz

28kvar

Capacitance

108µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

525V ac

Minimum Operating Temperature

-40°C

Series

MKD

Mounting Type

Stud Mount

Height

230mm

Tolerance Minus

-5%

Number of Phases

3

Weight

4kg

Tolerance Plus

+5%

Terminal Type

Screw

Country of Origin

Indonesia