EPCOS N87 PM 114/93 Transformer Ferrite Core, 16000nH, For Use With Power Transformers

RS Stock No.: 125-3365Brand: EPCOSManufacturers Part No.: B65733A0000R087
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

PM 114/93

For Use With

Power Transformers

AL Rating

16000nH

Material

N87

Depth

93mm

Width

114mm

Standards Met

IEC 61247

Country of Origin

Czech Republic

Product details

EPCOS B65733 PM114/93 Ferrite Cores

EPCOS B65733 PM114/93 Ferrite cores are suitable for use in transformers handling high powers in the frequency range up to 300 kHz. These PM Cores can be used in numerous tasks in telecommunications and industrial electronics. The pot core shape offers various advantages. Wide flux area for high power at a minimum no of turns, thus causing only low magnetic leakage and stray capacitance. The ferrite core also has good shielding owing to the closed form, precisely ground air caps, straightforward assembly and economic mounting.

Features

Suitable for transformers and energy storage chokes

Standards

IEC 61247

EPCOS Ferrite Cores

Stock information temporarily unavailable.

149.836 OMR

149.836 OMR Each (ex VAT)

157.328 OMR

157.328 OMR Each (inc. VAT)

EPCOS N87 PM 114/93 Transformer Ferrite Core, 16000nH, For Use With Power Transformers

149.836 OMR

149.836 OMR Each (ex VAT)

157.328 OMR

157.328 OMR Each (inc. VAT)

EPCOS N87 PM 114/93 Transformer Ferrite Core, 16000nH, For Use With Power Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9149.836 OMR
10 - 19145.788 OMR
20 - 24141.889 OMR
25 - 49138.298 OMR
50+135.311 OMR

Technical Document

Specifications

Brand

Epcos

Core Size

PM 114/93

For Use With

Power Transformers

AL Rating

16000nH

Material

N87

Depth

93mm

Width

114mm

Standards Met

IEC 61247

Country of Origin

Czech Republic

Product details

EPCOS B65733 PM114/93 Ferrite Cores

EPCOS B65733 PM114/93 Ferrite cores are suitable for use in transformers handling high powers in the frequency range up to 300 kHz. These PM Cores can be used in numerous tasks in telecommunications and industrial electronics. The pot core shape offers various advantages. Wide flux area for high power at a minimum no of turns, thus causing only low magnetic leakage and stray capacitance. The ferrite core also has good shielding owing to the closed form, precisely ground air caps, straightforward assembly and economic mounting.

Features

Suitable for transformers and energy storage chokes

Standards

IEC 61247

EPCOS Ferrite Cores