EPCOS N87 ETD 49 Transformer Ferrite Core, 3800nH

RS Stock No.: 167-8337Brand: EPCOSManufacturers Part No.: B66367G0000X187
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

ETD 49

Dimensions

48.5 x 24.9 x 16.7mm

AL Rating

3800nH

Material

N87

Depth

16.7mm

Length

48.5mm

Width

24.9mm

Product details

ETD 49 Ferrite Cores

Cores ETD conform to IEC 51(CO)276

EPCOS Ferrite Cores

Stock information temporarily unavailable.

201.960 OMR

1.683 OMR Each (In a Box of 120) (ex VAT)

212.058 OMR

1.767 OMR Each (In a Box of 120) (inc. VAT)

EPCOS N87 ETD 49 Transformer Ferrite Core, 3800nH

201.960 OMR

1.683 OMR Each (In a Box of 120) (ex VAT)

212.058 OMR

1.767 OMR Each (In a Box of 120) (inc. VAT)

EPCOS N87 ETD 49 Transformer Ferrite Core, 3800nH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Core Size

ETD 49

Dimensions

48.5 x 24.9 x 16.7mm

AL Rating

3800nH

Material

N87

Depth

16.7mm

Length

48.5mm

Width

24.9mm

Product details

ETD 49 Ferrite Cores

Cores ETD conform to IEC 51(CO)276

EPCOS Ferrite Cores