EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:35MHz, Q:70, 680mA Idc, 490mΩ Rdc, BC

RS Stock No.: 191-0481Brand: EPCOSManufacturers Part No.: B78108S1103K000Distrelec Article No.: 15830188
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

10 μH

Maximum dc Current

680mA

Mounting Type

Axial

Maximum DC Resistance

490mΩ

Tolerance

±10%

Diameter

4mm

Length

11.5mm

Dimensions

4 (Dia.) x 11.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

35MHz

Series

BC

Minimum Quality Factor

70

Product details

Epcos B78108S BC Series Axial Inductors

Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Miniature axial inductor,10uH 0.9A
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

0.770 OMR

0.077 OMR Each (In a Pack of 10) (ex VAT)

0.808 OMR

0.081 OMR Each (In a Pack of 10) (inc. VAT)

EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:35MHz, Q:70, 680mA Idc, 490mΩ Rdc, BC
Select packaging type

0.770 OMR

0.077 OMR Each (In a Pack of 10) (ex VAT)

0.808 OMR

0.081 OMR Each (In a Pack of 10) (inc. VAT)

EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:35MHz, Q:70, 680mA Idc, 490mΩ Rdc, BC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 4900.077 OMR0.770 OMR
500 - 9900.066 OMR0.660 OMR
1000 - 19900.060 OMR0.605 OMR
2000 - 49900.060 OMR0.605 OMR
5000+0.060 OMR0.605 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Miniature axial inductor,10uH 0.9A
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Epcos

Inductance

10 μH

Maximum dc Current

680mA

Mounting Type

Axial

Maximum DC Resistance

490mΩ

Tolerance

±10%

Diameter

4mm

Length

11.5mm

Dimensions

4 (Dia.) x 11.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

35MHz

Series

BC

Minimum Quality Factor

70

Product details

Epcos B78108S BC Series Axial Inductors

Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Miniature axial inductor,10uH 0.9A
P.O.A.Each (In a Pack of 10) (ex VAT)