EPCOS, SIMID, 0603 (1608M) Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 0.15 μH ±5% Wire-Wound 130mA Idc

RS Stock No.: 162-0305Brand: EPCOSManufacturers Part No.: B82496C3151J000
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

0.15 μH

Maximum dc Current

130mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

Series

SIMID

Core Material

Copper Plated Ceramic

Maximum Self Resonant Frequency

1.6GHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

5

Product details

Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors

Copper-plated ceramic core
High resonance frequency
High mechanical stability
Dimensions: 1.6 x 0.8 x 0.8mm
Operating Temp. -55°C → +125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

374.000 OMR

0.094 OMR Each (On a Reel of 4000) (ex VAT)

392.700 OMR

0.099 OMR Each (On a Reel of 4000) (inc. VAT)

EPCOS, SIMID, 0603 (1608M) Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 0.15 μH ±5% Wire-Wound 130mA Idc

374.000 OMR

0.094 OMR Each (On a Reel of 4000) (ex VAT)

392.700 OMR

0.099 OMR Each (On a Reel of 4000) (inc. VAT)

EPCOS, SIMID, 0603 (1608M) Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 0.15 μH ±5% Wire-Wound 130mA Idc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

0.15 μH

Maximum dc Current

130mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

Series

SIMID

Core Material

Copper Plated Ceramic

Maximum Self Resonant Frequency

1.6GHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

5

Product details

Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors

Copper-plated ceramic core
High resonance frequency
High mechanical stability
Dimensions: 1.6 x 0.8 x 0.8mm
Operating Temp. -55°C → +125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more