Epson Q41856471000111, Real Time Clock (RTC) Serial-I2C, 20-Pin VSOJ

RS Stock No.: 667-6252Brand: EpsonManufacturers Part No.: Q41856471000111
brand-logo
View all in Real Time Clocks

Technical Document

Specifications

Brand

Epson

Functions

Alarm, Calendar, Timer

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

VSOJ

Pin Count

20

Length

7mm

Width

5.4mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Product details

Real Time Clock Peripherals, Epson

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

2.134 OMR

2.134 OMR Each (ex VAT)

2.241 OMR

2.241 OMR Each (inc. VAT)

Epson Q41856471000111, Real Time Clock (RTC) Serial-I2C, 20-Pin VSOJ
Select packaging type

2.134 OMR

2.134 OMR Each (ex VAT)

2.241 OMR

2.241 OMR Each (inc. VAT)

Epson Q41856471000111, Real Time Clock (RTC) Serial-I2C, 20-Pin VSOJ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 242.134 OMR
25 - 991.930 OMR
100 - 2491.710 OMR
250 - 4991.502 OMR
500+1.474 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epson

Functions

Alarm, Calendar, Timer

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

VSOJ

Pin Count

20

Length

7mm

Width

5.4mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Product details

Real Time Clock Peripherals, Epson

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more