ERKO Bimetal 22 → 86mm Hole Saw Set

RS Stock No.: 276-8442Brand: ERKOManufacturers Part No.: 42900A-EZC
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Brand

ERKO

Drill Bit Type

Hole Saw Set

Diameter

22 → 86mm

Arbor Included

Yes

Material

Bimetal

Cut Depth

38mm

Country of Origin

France

Stock information temporarily unavailable.

156.387 OMR

156.387 OMR Each (ex VAT)

164.206 OMR

164.206 OMR Each (inc. VAT)

ERKO Bimetal 22 → 86mm Hole Saw Set

156.387 OMR

156.387 OMR Each (ex VAT)

164.206 OMR

164.206 OMR Each (inc. VAT)

ERKO Bimetal 22 → 86mm Hole Saw Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ERKO

Drill Bit Type

Hole Saw Set

Diameter

22 → 86mm

Arbor Included

Yes

Material

Bimetal

Cut Depth

38mm

Country of Origin

France