Technical Document
Specifications
Brand
ERNINumber Of Contacts
20
Number Of Rows
2
Pitch
1.27mm
Type
Female Vertical PCB Connector
Mounting Type
Surface Mount
Country of Origin
Germany
Stock information temporarily unavailable.
2.013 OMR
2.013 OMR Each (ex VAT)
2.114 OMR
2.114 OMR Each (inc. VAT)
ERNI Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch
1
2.013 OMR
2.013 OMR Each (ex VAT)
2.114 OMR
2.114 OMR Each (inc. VAT)
ERNI Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 2.013 OMR |
10 - 99 | 1.898 OMR |
100+ | 1.804 OMR |
Technical Document
Specifications
Brand
ERNINumber Of Contacts
20
Number Of Rows
2
Pitch
1.27mm
Type
Female Vertical PCB Connector
Mounting Type
Surface Mount
Country of Origin
Germany