Technical Document
Specifications
Brand
ErsaModel Number
DIGITAL 2000A
Tasks Supported
Desoldering / Soldering
Plug Type
Type F - Schuko plug
Primary Application Category
Soldering & Desoldering
Wattage
80W
Input Voltage
230V
Soldering Tip Temperature
450°C
Output Power
80W
Maximum Operating Temperature
450°C
Number of Outputs
1
Display Type
Digital
ESD Safe
Yes
Country of Origin
Germany
Product details
Digital soldering station, DIG 20 A 45
Supply unit with SMD desoldering tweezers
All components included in delivery are anti-static
Rework - ERSA
328.350 OMR
328.350 OMR Each (ex VAT)
344.768 OMR
344.768 OMR Each (inc. VAT)
1
328.350 OMR
328.350 OMR Each (ex VAT)
344.768 OMR
344.768 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ErsaModel Number
DIGITAL 2000A
Tasks Supported
Desoldering / Soldering
Plug Type
Type F - Schuko plug
Primary Application Category
Soldering & Desoldering
Wattage
80W
Input Voltage
230V
Soldering Tip Temperature
450°C
Output Power
80W
Maximum Operating Temperature
450°C
Number of Outputs
1
Display Type
Digital
ESD Safe
Yes
Country of Origin
Germany
Product details
Digital soldering station, DIG 20 A 45
Supply unit with SMD desoldering tweezers
All components included in delivery are anti-static