Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LCBSB-08-01A-RT, 12.7mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

RS Stock No.: 202-3421Brand: EssentraManufacturers Part No.: LCBSB-08-01A-RT
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Adhesive-Backed Support

Overall Height

22.9mm

Body Height

12.7mm

Support Base Dimensions

17.8 x 17.8mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Length

17.8mm

Support Base Width

17.8mm

Country of Origin

United Kingdom

Product details

Adhesive nylon spacers for printed circuit boards

Spacers for printed circuit boards featuring an adhesive base (0.8 mm).

You may be interested in
Stock information temporarily unavailable.

5.775 OMR

0.578 OMR Each (In a Bag of 10) (ex VAT)

6.064 OMR

0.607 OMR Each (In a Bag of 10) (inc. VAT)

LCBSB-08-01A-RT, 12.7mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

5.775 OMR

0.578 OMR Each (In a Bag of 10) (ex VAT)

6.064 OMR

0.607 OMR Each (In a Bag of 10) (inc. VAT)

LCBSB-08-01A-RT, 12.7mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 900.578 OMR5.775 OMR
100 - 1900.566 OMR5.665 OMR
200 - 4900.556 OMR5.555 OMR
500+0.522 OMR5.225 OMR
You may be interested in

Technical Document

Specifications

PCB Support Type

Adhesive-Backed Support

Overall Height

22.9mm

Body Height

12.7mm

Support Base Dimensions

17.8 x 17.8mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Length

17.8mm

Support Base Width

17.8mm

Country of Origin

United Kingdom

Product details

Adhesive nylon spacers for printed circuit boards

Spacers for printed circuit boards featuring an adhesive base (0.8 mm).

You may be interested in