Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole

RS Stock No.: 483-8742Brand: EssentraManufacturers Part No.: MSCBS 4 01
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Type

Studded Fixing Spacer

Body Height

6.4mm

Chassis Hole Diameter

4mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Thread Size

M4

Threaded Stud Length

6.4mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Studded Fixing Spacers

Studded circuit board support in Nylon 6//6 with releasable bayonet style board mounting head and M-4 screw threaded base for chassis mounting. Screw base can be secured by an M-4 threaded nut in pass-through applications. Releasable head allows for easy board dismounting for repair and replacement. Requires no installation tools and is available in six stand-off heights.

UL94 V-2 rated material
Colour: natural
Thread M4 x 6.4mm

You may be interested in
Stock information temporarily unavailable.

13.316 OMR

13.316 OMR 1 Bag of 100 (ex VAT)

13.982 OMR

13.982 OMR 1 Bag of 100 (inc. VAT)

Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole

13.316 OMR

13.316 OMR 1 Bag of 100 (ex VAT)

13.982 OMR

13.982 OMR 1 Bag of 100 (inc. VAT)

Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 913.316 OMR
10 - 1912.782 OMR
20 - 4912.386 OMR
50+11.429 OMR
You may be interested in

Technical Document

Specifications

Type

Studded Fixing Spacer

Body Height

6.4mm

Chassis Hole Diameter

4mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Thread Size

M4

Threaded Stud Length

6.4mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Studded Fixing Spacers

Studded circuit board support in Nylon 6//6 with releasable bayonet style board mounting head and M-4 screw threaded base for chassis mounting. Screw base can be secured by an M-4 threaded nut in pass-through applications. Releasable head allows for easy board dismounting for repair and replacement. Requires no installation tools and is available in six stand-off heights.

UL94 V-2 rated material
Colour: natural
Thread M4 x 6.4mm

You may be interested in