Technical Document
Specifications
Brand
EssentraCable Clip/Clamp Style
Saddle Clamp
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Natural
Length
9.5mm
Width
12.7 mm
Depth
6.4mm
Fire Behaviour
Self-extinguishing
Dimensions [L x W x D]
9.5 x 12.7 x 6.4mm
Series
MWSSEB
Dimensions [L x W (x D)]
9.5 x 12.7 x 6.4mm
Country of Origin
United Kingdom
Product details
MWSSEB Self-adhesive miniature cable bracket
The wire saddle include a side entry which is ideal when there is minimal space. The saddle also includes an adhesive base for easy quick installation.
Features and Benefits
• Miniature cable bracket with low profile (6.4 mm)
• Self adhesive
• Nylon 6/6
• Material standard UL94 V-2
Standards
UL94 V-2, UL E71558
25.108 OMR
25.108 OMR 1 Bag of 100 (ex VAT)
26.363 OMR
26.363 OMR 1 Bag of 100 (inc. VAT)
1
25.108 OMR
25.108 OMR 1 Bag of 100 (ex VAT)
26.363 OMR
26.363 OMR 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | 25.108 OMR |
15 - 49 | 23.854 OMR |
50+ | 22.600 OMR |
Technical Document
Specifications
Brand
EssentraCable Clip/Clamp Style
Saddle Clamp
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Natural
Length
9.5mm
Width
12.7 mm
Depth
6.4mm
Fire Behaviour
Self-extinguishing
Dimensions [L x W x D]
9.5 x 12.7 x 6.4mm
Series
MWSSEB
Dimensions [L x W (x D)]
9.5 x 12.7 x 6.4mm
Country of Origin
United Kingdom
Product details
MWSSEB Self-adhesive miniature cable bracket
The wire saddle include a side entry which is ideal when there is minimal space. The saddle also includes an adhesive base for easy quick installation.
Features and Benefits
• Miniature cable bracket with low profile (6.4 mm)
• Self adhesive
• Nylon 6/6
• Material standard UL94 V-2
Standards
UL94 V-2, UL E71558