ETA Thermal Circuit Breaker - 3130 Single Pole 240V Voltage Rating Snap In, 10A Current Rating

Technical Document
Specifications
Brand
ETACurrent Rating
10A
Number of Poles
1
Voltage Rating
240V
Width
14.5mm
Series
3130
Tripping Mechanism
Thermal
Reset Actuator Type
Rocker
Rated AC Voltage
240V
Mounting Style
Snap In
Overall Dimensions
34 x 14.5 x 35mm
Overall Depth
35mm
Terminal Contact Type
Blade
Overall Length
34mm
Rated DC Voltage
28V
Circuit Breaker Type
Thermal Circuit Breaker
Product details
3130 Series Thermal Circuit Breaker
Rocker switch and thermal circuit breaker (CBE) combined
Trip-free mechanism
Snap-in panel mounting
Panel thickness 1 to 2.5 mm
Blade terminals DIN 46244-C-Ms-S
Overload protection on all poles (multi-pole)
Typical life 30000 operations at nominal current rating
Main applications for motors, white goods industries, portable hand tools and transformers
IEC Classification S/TO
Approvals
UL; CSA; VDE (EN 60934).
23.661 OMR
23.661 OMR Each (ex VAT)
24.844 OMR
24.844 OMR Each (inc. VAT)
1
23.661 OMR
23.661 OMR Each (ex VAT)
24.844 OMR
24.844 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 23.661 OMR |
10 - 24 | 21.681 OMR |
25 - 49 | 20.322 OMR |
50 - 99 | 19.426 OMR |
100+ | 18.579 OMR |
Technical Document
Specifications
Brand
ETACurrent Rating
10A
Number of Poles
1
Voltage Rating
240V
Width
14.5mm
Series
3130
Tripping Mechanism
Thermal
Reset Actuator Type
Rocker
Rated AC Voltage
240V
Mounting Style
Snap In
Overall Dimensions
34 x 14.5 x 35mm
Overall Depth
35mm
Terminal Contact Type
Blade
Overall Length
34mm
Rated DC Voltage
28V
Circuit Breaker Type
Thermal Circuit Breaker
Product details
3130 Series Thermal Circuit Breaker
Rocker switch and thermal circuit breaker (CBE) combined
Trip-free mechanism
Snap-in panel mounting
Panel thickness 1 to 2.5 mm
Blade terminals DIN 46244-C-Ms-S
Overload protection on all poles (multi-pole)
Typical life 30000 operations at nominal current rating
Main applications for motors, white goods industries, portable hand tools and transformers
IEC Classification S/TO
Approvals
UL; CSA; VDE (EN 60934).