Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ETA 1P Pole Panel Mount Isolator Switch - 30A Maximum Current, IP00, IP40

RS Stock No.: 149-990Brand: ETAManufacturers Part No.: 8345-B01A-U3M0-DB1B1B-30A-V
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ETA

Number of Poles

1P

Maximum Current

30A

Mounting Type

Panel Mount

IP Rating

IP00, IP40

Voltage Rating

80 V dc, 480V ac

Handle Colour

Black

Length

63.5mm

Width

19.1mm

Depth

67.7mm

Terminal Type

Quick Connect

Minimum Operating Temperature

-40°C

Throw Configuration

Single

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Panel Mounting Magnetic CBE, 8345 Series 1 Pole

1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
IEC classification S/HM
Mounting hole size

Approvals

UL,VDE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

42.344 OMR

42.344 OMR Each (ex VAT)

44.461 OMR

44.461 OMR Each (inc. VAT)

ETA 1P Pole Panel Mount Isolator Switch - 30A Maximum Current, IP00, IP40

42.344 OMR

42.344 OMR Each (ex VAT)

44.461 OMR

44.461 OMR Each (inc. VAT)

ETA 1P Pole Panel Mount Isolator Switch - 30A Maximum Current, IP00, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 942.344 OMR
10 - 2440.403 OMR
25+38.616 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ETA

Number of Poles

1P

Maximum Current

30A

Mounting Type

Panel Mount

IP Rating

IP00, IP40

Voltage Rating

80 V dc, 480V ac

Handle Colour

Black

Length

63.5mm

Width

19.1mm

Depth

67.7mm

Terminal Type

Quick Connect

Minimum Operating Temperature

-40°C

Throw Configuration

Single

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Panel Mounting Magnetic CBE, 8345 Series 1 Pole

1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
IEC classification S/HM
Mounting hole size

Approvals

UL,VDE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more