Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ETA ESX10 Electronic Circuit breaker 16A 24V ESX10, 1 channels , Plug-In Mounting

RS Stock No.: 210-2116Brand: ETAManufacturers Part No.: ESX10-100-DC24V-16A-E
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Brand

ETA

Range

ESX10

Series

ESX10

Number of Channels

1

Current Rating

16A

Rated DC Voltage

24V

Mounting Style

Plug-In Mounting

Country of Origin

Germany

Stock information temporarily unavailable.

41.506 OMR

41.506 OMR Each (ex VAT)

43.581 OMR

43.581 OMR Each (inc. VAT)

ETA ESX10 Electronic Circuit breaker 16A 24V ESX10, 1 channels , Plug-In Mounting

41.506 OMR

41.506 OMR Each (ex VAT)

43.581 OMR

43.581 OMR Each (inc. VAT)

ETA ESX10 Electronic Circuit breaker 16A 24V ESX10, 1 channels , Plug-In Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ETA

Range

ESX10

Series

ESX10

Number of Channels

1

Current Rating

16A

Rated DC Voltage

24V

Mounting Style

Plug-In Mounting

Country of Origin

Germany