Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Euchner 4-Axis Joystick Switch Lever, Spring Return, IP54, IP65 230 V ac, 24 V dc

RS Stock No.: 277-8575Brand: EuchnerManufacturers Part No.: 000225
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Euchner

Number of Axes

4

Switch Technology

Spring Return

IP Rating

IP54, IP65

Handle Type

Lever

Contact Voltage Rating

230 V ac, 24 V dc

Contact Current Rating

2 A @ 24 V dc, 4 A @ 230 V ac

Contact Configuration

SPDT

Contact Material

Silver Alloy

Joystick Travel

20 °

Terminal Type

Tab

Mechanical Life

1 x 10⁶Cycles

Depth Behind Panel

51mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Operating Temperature Range

-5 → +65°C

Handle Height

85mm

Country of Origin

Germany

Product details

WK industrial joystick

Robust industrial grade, metal housing, particularly suitable for use in mechanical and apparatus engineering
For installation in electrical supply panels Ø30.5 mm
Protection rating in accordance with IEC 529 IP54
With a changeover for every operating direction
Buttons reset automatically

Stock information temporarily unavailable.

P.O.A.

Euchner 4-Axis Joystick Switch Lever, Spring Return, IP54, IP65 230 V ac, 24 V dc

P.O.A.

Euchner 4-Axis Joystick Switch Lever, Spring Return, IP54, IP65 230 V ac, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Euchner

Number of Axes

4

Switch Technology

Spring Return

IP Rating

IP54, IP65

Handle Type

Lever

Contact Voltage Rating

230 V ac, 24 V dc

Contact Current Rating

2 A @ 24 V dc, 4 A @ 230 V ac

Contact Configuration

SPDT

Contact Material

Silver Alloy

Joystick Travel

20 °

Terminal Type

Tab

Mechanical Life

1 x 10⁶Cycles

Depth Behind Panel

51mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Operating Temperature Range

-5 → +65°C

Handle Height

85mm

Country of Origin

Germany

Product details

WK industrial joystick

Robust industrial grade, metal housing, particularly suitable for use in mechanical and apparatus engineering
For installation in electrical supply panels Ø30.5 mm
Protection rating in accordance with IEC 529 IP54
With a changeover for every operating direction
Buttons reset automatically