Euro-Locks a Lowe & Fletcher group Company Locking Handle, L-Handle

Technical Document
Specifications
Handle Style
L-Handle
Handle Length
105mm
Finish
Chrome Plated
Country of Origin
France
Product details
L IP 65 grips
These splash-resistant L grips comply with the IP component program. 65. Seal is ensured with an O-ring to prevent water from penetrating into the interior of the key slots.
They include combinations of keys harmonised with electronics industry standards: 405, 455, 1242E, 2433 A. Each lock is supplied with 2 keys.
10.934 OMR
10.934 OMR Each (ex VAT)
11.481 OMR
11.481 OMR Each (inc. VAT)
1
10.934 OMR
10.934 OMR Each (ex VAT)
11.481 OMR
11.481 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 10.934 OMR |
5 - 9 | 10.648 OMR |
10 - 29 | 10.340 OMR |
30+ | 10.026 OMR |
Technical Document
Specifications
Handle Style
L-Handle
Handle Length
105mm
Finish
Chrome Plated
Country of Origin
France
Product details
L IP 65 grips
These splash-resistant L grips comply with the IP component program. 65. Seal is ensured with an O-ring to prevent water from penetrating into the interior of the key slots.
They include combinations of keys harmonised with electronics industry standards: 405, 455, 1242E, 2433 A. Each lock is supplied with 2 keys.