Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EUROSTAT 51-730-6 Black 3% Carbon, 48.5% Cotton, 48.5% Polyester ESD-Safe Polo Shirt, UK- 3XL

RS Stock No.: 173-847Brand: EUROSTATManufacturers Part No.: 51-730-6740
brand-logo
View all in Polo Shirts

Technical Document

Specifications

Size UK

3XL

Colour

Black

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Style

Shirt

Series

51-730-6

Country of Origin

Turkey

Stock information temporarily unavailable.

16.123 OMR

16.123 OMR Each (ex VAT)

16.929 OMR

16.929 OMR Each (inc. VAT)

EUROSTAT 51-730-6 Black 3% Carbon, 48.5% Cotton, 48.5% Polyester ESD-Safe Polo Shirt, UK- 3XL

16.123 OMR

16.123 OMR Each (ex VAT)

16.929 OMR

16.929 OMR Each (inc. VAT)

EUROSTAT 51-730-6 Black 3% Carbon, 48.5% Cotton, 48.5% Polyester ESD-Safe Polo Shirt, UK- 3XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size UK

3XL

Colour

Black

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Style

Shirt

Series

51-730-6

Country of Origin

Turkey