Technical Document
Specifications
Brand
EurothermOutput Type
Analogue, Digital
Supply Voltage
600 V
Size
489.5 x 314.5mm
Number of Inputs
3
Number of Outputs
2
Control Type
2 Phase
Mounting Type
Panel Mount
Series
EPower
Country of Origin
Poland
Stock information temporarily unavailable.
2,949.012 OMR
2,949.012 OMR Each (ex VAT)
3,096.463 OMR
3,096.463 OMR Each (inc. VAT)
Eurotherm EPower Panel Mount Power Controller, 489.5 x 314.5mm 3 Input, 2 Output Analogue, Digital, 600 V Supply
1
2,949.012 OMR
2,949.012 OMR Each (ex VAT)
3,096.463 OMR
3,096.463 OMR Each (inc. VAT)
Eurotherm EPower Panel Mount Power Controller, 489.5 x 314.5mm 3 Input, 2 Output Analogue, Digital, 600 V Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EurothermOutput Type
Analogue, Digital
Supply Voltage
600 V
Size
489.5 x 314.5mm
Number of Inputs
3
Number of Outputs
2
Control Type
2 Phase
Mounting Type
Panel Mount
Series
EPower
Country of Origin
Poland