Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eveready 996 6V, 11Ah Zinc Chloride Lantern Battery

RS Stock No.: 840-5043Brand: EvereadyManufacturers Part No.: 5010419043517
View all in Lantern Batteries

Technical Document

Specifications

Size

996

Chemistry

Zinc Manganese Dioxide

Nominal Voltage

6V

Capacity

11Ah

Dimensions

68.2 x 68.2 x 103.2mm

Country of Origin

China

Product details

Everady 996 4R25 Zinc Chloride Battery

Extra life, high performance zinc chloride battery giving significantly longer life than zinc carbon.

Male and female terminals clearly marked, plastic cap covers the negative terminal
0% mercury cadmium
Most commonly used for lanterns and torches
Suitable for educational bulb and switch applications
Ideal for all traffic management lighting needs, road construction and road maintenance
Equivalent sizes 4R25, 996

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eveready 996 6V, 11Ah Zinc Chloride Lantern Battery

P.O.A.

Eveready 996 6V, 11Ah Zinc Chloride Lantern Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Size

996

Chemistry

Zinc Manganese Dioxide

Nominal Voltage

6V

Capacity

11Ah

Dimensions

68.2 x 68.2 x 103.2mm

Country of Origin

China

Product details

Everady 996 4R25 Zinc Chloride Battery

Extra life, high performance zinc chloride battery giving significantly longer life than zinc carbon.

Male and female terminals clearly marked, plastic cap covers the negative terminal
0% mercury cadmium
Most commonly used for lanterns and torches
Suitable for educational bulb and switch applications
Ideal for all traffic management lighting needs, road construction and road maintenance
Equivalent sizes 4R25, 996

You may be interested in