Excelsys Switching Power Supply, CmK, 200V dc, 1A, 200W, 1 Output, 175 → 205V ac Input Voltage

RS Stock No.: 251-5654Brand: ExcelsysManufacturers Part No.: CmK
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

200V dc

Output Current

1A

Power Rating

200W

Number of Outputs

1

Input Voltage

175 → 205V ac

Series

COOLX1800

Country of Origin

Malaysia

Stock information temporarily unavailable.

160.314 OMR

160.314 OMR Each (ex VAT)

168.330 OMR

168.330 OMR Each (inc. VAT)

Excelsys Switching Power Supply, CmK, 200V dc, 1A, 200W, 1 Output, 175 → 205V ac Input Voltage

160.314 OMR

160.314 OMR Each (ex VAT)

168.330 OMR

168.330 OMR Each (inc. VAT)

Excelsys Switching Power Supply, CmK, 200V dc, 1A, 200W, 1 Output, 175 → 205V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4160.314 OMR
5 - 9155.502 OMR
10 - 24150.694 OMR
25 - 49145.882 OMR
50+141.554 OMR

Technical Document

Specifications

Output Voltage

200V dc

Output Current

1A

Power Rating

200W

Number of Outputs

1

Input Voltage

175 → 205V ac

Series

COOLX1800

Country of Origin

Malaysia