Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech AN200-NIST Vane Anemometer, 30m/s Max, Measures Air Flow, Air Velocity, Temperature

RS Stock No.: 288-0228Brand: ExtechManufacturers Part No.: AN200-NIST
brand-logo
View all in Anemometers

Technical Document

Specifications

Brand

Extech

Measurement Parameters

Air Flow, Air Velocity, Temperature

Model Number p

AN200-NIST

Model Number (p)

AN200-NIST

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.01m/s

Probe Type

Vane

Country of Origin

China

Stock information temporarily unavailable.

149.572 OMR

149.572 OMR Each (ex VAT)

157.051 OMR

157.051 OMR Each (inc. VAT)

Extech AN200-NIST Vane Anemometer, 30m/s Max, Measures Air Flow, Air Velocity, Temperature

149.572 OMR

149.572 OMR Each (ex VAT)

157.051 OMR

157.051 OMR Each (inc. VAT)

Extech AN200-NIST Vane Anemometer, 30m/s Max, Measures Air Flow, Air Velocity, Temperature
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Measurement Parameters

Air Flow, Air Velocity, Temperature

Model Number p

AN200-NIST

Model Number (p)

AN200-NIST

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.01m/s

Probe Type

Vane

Country of Origin

China