Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech MS420 Series, 20MHz Portable Oscilloscope, 2 Digital Channels

RS Stock No.: 288-0359Brand: ExtechManufacturers Part No.: MS420
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

Extech

Bandwidth

20MHz

Number of Digital Channels

2

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Sample Rate Random

100 Msps

Series

MS420

Digital/Analogue

Digital

Country of Origin

China

Stock information temporarily unavailable.

616.495 OMR

616.495 OMR Each (ex VAT)

647.320 OMR

647.320 OMR Each (inc. VAT)

Extech MS420 Series, 20MHz Portable Oscilloscope, 2 Digital Channels

616.495 OMR

616.495 OMR Each (ex VAT)

647.320 OMR

647.320 OMR Each (inc. VAT)

Extech MS420 Series, 20MHz Portable Oscilloscope, 2 Digital Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Bandwidth

20MHz

Number of Digital Channels

2

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Sample Rate Random

100 Msps

Series

MS420

Digital/Analogue

Digital

Country of Origin

China