Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ezurio 450-0148R 3 - 3.6V WLAN Module

RS Stock No.: 210-0818Brand: EzurioManufacturers Part No.: 450-0148R
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Brand

Ezurio

Supported Security Standards

WEP, WPA, WPA2

Supply Voltage

3 - 3.6V

Dimensions

15.5 x 21 x 2mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

9,423.750 OMR

9.424 OMR Each (On a Reel of 1000) (ex VAT)

9,894.938 OMR

9.895 OMR Each (On a Reel of 1000) (inc. VAT)

Ezurio 450-0148R 3 - 3.6V WLAN Module

9,423.750 OMR

9.424 OMR Each (On a Reel of 1000) (ex VAT)

9,894.938 OMR

9.895 OMR Each (On a Reel of 1000) (inc. VAT)

Ezurio 450-0148R 3 - 3.6V WLAN Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ezurio

Supported Security Standards

WEP, WPA, WPA2

Supply Voltage

3 - 3.6V

Dimensions

15.5 x 21 x 2mm

Country of Origin

Taiwan, Province Of China