Technical Document
Specifications
Brand
FacomWrench Type
Pipe Wrench
Jaw Capacity
60mm
Number of Pieces
1
Handle Type
Metal
Overall Length
600 mm
Material
Forged Steel
Model Number
121A.2P
Country of Origin
China
Stock information temporarily unavailable.
83.298 OMR
83.298 OMR Each (ex VAT)
87.463 OMR
87.463 OMR Each (inc. VAT)
Facom 121A.2P Pipe Wrench, 600 mm Overall
1
83.298 OMR
83.298 OMR Each (ex VAT)
87.463 OMR
87.463 OMR Each (inc. VAT)
Facom 121A.2P Pipe Wrench, 600 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomWrench Type
Pipe Wrench
Jaw Capacity
60mm
Number of Pieces
1
Handle Type
Metal
Overall Length
600 mm
Material
Forged Steel
Model Number
121A.2P
Country of Origin
China