Facom Circlip Pliers, 180 mm Overall, Straight Tip

RS Stock No.: 188-4037Brand: FacomManufacturers Part No.: 177A.18
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Facom

Plier Type

Circlip Pliers

Overall Length

180 mm

Tip Style

Straight

Material

Steel

Circlip Size Range

19 → 60 mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

15.120 OMR

15.120 OMR Each (ex VAT)

15.876 OMR

15.876 OMR Each (inc. VAT)

Facom Circlip Pliers, 180 mm Overall, Straight Tip

15.120 OMR

15.120 OMR Each (ex VAT)

15.876 OMR

15.876 OMR Each (inc. VAT)

Facom Circlip Pliers, 180 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Plier Type

Circlip Pliers

Overall Length

180 mm

Tip Style

Straight

Material

Steel

Circlip Size Range

19 → 60 mm

Country of Origin

China

You may be interested in