Technical Document
Specifications
Brand
FacomSpanner Type
Combination Spanner
Imperial Size
15/16in
Finish
Chrome
Overall Length
267 mm
Double Ended
Yes
Imperial or Metric
Imperial
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
11.011 OMR
11.011 OMR Each (ex VAT)
11.562 OMR
11.562 OMR Each (inc. VAT)
Facom Combination Spanner, 15/16in, Imperial, Double Ended, 267 mm Overall
1
11.011 OMR
11.011 OMR Each (ex VAT)
11.562 OMR
11.562 OMR Each (inc. VAT)
Facom Combination Spanner, 15/16in, Imperial, Double Ended, 267 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSpanner Type
Combination Spanner
Imperial Size
15/16in
Finish
Chrome
Overall Length
267 mm
Double Ended
Yes
Imperial or Metric
Imperial
Country of Origin
Taiwan, Province Of China