Technical Document
Specifications
Brand
FacomSpanner Type
Ratcheting Ring Spanner
Imperial Size
3/4 in, 13/16in
Ratcheting
Yes
Material
Chrome Vandium Steel
Finish
Chrome
Finish
Satin Chrome
Overall Length
245 mm
Double Ended
Yes
Imperial or Metric
Imperial
Series
64
Country of Origin
Taiwan, Province Of China
32.560 OMR
32.560 OMR Each (ex VAT)
34.188 OMR
34.188 OMR Each (inc. VAT)
1
32.560 OMR
32.560 OMR Each (ex VAT)
34.188 OMR
34.188 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSpanner Type
Ratcheting Ring Spanner
Imperial Size
3/4 in, 13/16in
Ratcheting
Yes
Material
Chrome Vandium Steel
Finish
Chrome
Finish
Satin Chrome
Overall Length
245 mm
Double Ended
Yes
Imperial or Metric
Imperial
Series
64
Country of Origin
Taiwan, Province Of China