Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Phillips, Slotted Screwdriver Set, 6-Piece

RS Stock No.: 401-129Brand: FacomManufacturers Part No.: ATP.J6PB
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Phillips, Slotted

Tip Size

Slotted: 4; 5.5; 6.5; 8 mm; Phillips: PH1; PH2

Country of Origin

France

Product details

Set of 6 Protwist hexagonal blade screwdrivers.

Set of 6 Protwist screwdrivers with hexagonal blade.
Matt chromed blade, black treated head.
Colour coded with head pattern icon on the colour code.

Facom Sets

You may be interested in
Stock information temporarily unavailable.

25.982 OMR

25.982 OMR Each (ex VAT)

27.281 OMR

27.281 OMR Each (inc. VAT)

Facom Phillips, Slotted Screwdriver Set, 6-Piece

25.982 OMR

25.982 OMR Each (ex VAT)

27.281 OMR

27.281 OMR Each (inc. VAT)

Facom Phillips, Slotted Screwdriver Set, 6-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Phillips, Slotted

Tip Size

Slotted: 4; 5.5; 6.5; 8 mm; Phillips: PH1; PH2

Country of Origin

France

Product details

Set of 6 Protwist hexagonal blade screwdrivers.

Set of 6 Protwist screwdrivers with hexagonal blade.
Matt chromed blade, black treated head.
Colour coded with head pattern icon on the colour code.

Facom Sets

You may be interested in