Facom 3/8 in Drive 14mm Spark Plug Socket, 12 point, 250 mm Overall Length

RS Stock No.: 236-0184Brand: FacomManufacturers Part No.: B.J14BH2
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

14mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Spark Plug Socket

Socket Head Type

12 point

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

B.J14BH2

Overall Length

250 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

22.671 OMR

22.671 OMR Each (ex VAT)

23.805 OMR

23.805 OMR Each (inc. VAT)

Facom 3/8 in Drive 14mm Spark Plug Socket, 12 point, 250 mm Overall Length

22.671 OMR

22.671 OMR Each (ex VAT)

23.805 OMR

23.805 OMR Each (inc. VAT)

Facom 3/8 in Drive 14mm Spark Plug Socket, 12 point, 250 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

14mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Spark Plug Socket

Socket Head Type

12 point

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

B.J14BH2

Overall Length

250 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China