Facom 1m Stainless Steel Metric Ruler

RS Stock No.: 191-4078Brand: FacomManufacturers Part No.: DELA.1021.1000
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

Facom

Length

1m

Imperial or Metric

Metric

Material

Stainless Steel

Width

25mm

Flexible

No

Folding

No

Country of Origin

China

You may be interested in
Facom 1m Stainless Steel Metric Ruler
20.969 OMREach (ex VAT)
Stock information temporarily unavailable.

52.437 OMR

52.437 OMR Each (ex VAT)

55.059 OMR

55.059 OMR Each (inc. VAT)

Facom 1m Stainless Steel Metric Ruler

Calibration type

52.437 OMR

52.437 OMR Each (ex VAT)

55.059 OMR

55.059 OMR Each (inc. VAT)

Facom 1m Stainless Steel Metric Ruler
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 1m Stainless Steel Metric Ruler
20.969 OMREach (ex VAT)

Technical Document

Specifications

Brand

Facom

Length

1m

Imperial or Metric

Metric

Material

Stainless Steel

Width

25mm

Flexible

No

Folding

No

Country of Origin

China

You may be interested in
Facom 1m Stainless Steel Metric Ruler
20.969 OMREach (ex VAT)