Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Wall Mounted 15m Air Hose Reel, 10mm Inner Diameter

RS Stock No.: 191-4109Brand: FacomManufacturers Part No.: N.709
brand-logo
View all in Air Hose Reels

Technical Document

Specifications

Brand

Facom

Hose Length

15m

Hose Inner Diameter

10mm

Operating Pressure

15bar

Mounting

Wall Mounted

Outlet Connection

3/8 in NPT

Retraction Operation

Automatic

Country of Origin

Italy

Stock information temporarily unavailable.

262.564 OMR

262.564 OMR Each (ex VAT)

275.692 OMR

275.692 OMR Each (inc. VAT)

Facom Wall Mounted 15m Air Hose Reel, 10mm Inner Diameter

262.564 OMR

262.564 OMR Each (ex VAT)

275.692 OMR

275.692 OMR Each (inc. VAT)

Facom Wall Mounted 15m Air Hose Reel, 10mm Inner Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Hose Length

15m

Hose Inner Diameter

10mm

Operating Pressure

15bar

Mounting

Wall Mounted

Outlet Connection

3/8 in NPT

Retraction Operation

Automatic

Country of Origin

Italy