Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 3-Piece Metric 1/2 in Wheel Nut Socket Set, 6 point

RS Stock No.: 235-0371Brand: FacomManufacturers Part No.: NSI.3EL
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Wheel Nut Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

3

Socket Head Type

6 point

Ratchet Included

No

VDE/1000V Approved

No

Model

NSI.3EL

Socket Size

17 , 19 , 21mm

Material

Chrome Molybdenum Steel

Set Contents

Extra long impact sockets

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

82.446 OMR

82.446 OMR Each (ex VAT)

86.568 OMR

86.568 OMR Each (inc. VAT)

Facom 3-Piece Metric 1/2 in Wheel Nut Socket Set, 6 point

82.446 OMR

82.446 OMR Each (ex VAT)

86.568 OMR

86.568 OMR Each (inc. VAT)

Facom 3-Piece Metric 1/2 in Wheel Nut Socket Set, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Wheel Nut Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

3

Socket Head Type

6 point

Ratchet Included

No

VDE/1000V Approved

No

Model

NSI.3EL

Socket Size

17 , 19 , 21mm

Material

Chrome Molybdenum Steel

Set Contents

Extra long impact sockets

Drive Type

Square

Country of Origin

Taiwan, Province Of China