Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Imperial
Number of Pieces
15
Socket Head Type
6 point
Ratchet Included
Yes
Set Contents
Extension, Ratchet, Sockets, Universal Joint
Drive Type
Square
Country of Origin
France
115.537 OMR
115.537 OMR Each (ex VAT)
121.314 OMR
121.314 OMR Each (inc. VAT)
1
115.537 OMR
115.537 OMR Each (ex VAT)
121.314 OMR
121.314 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Imperial
Number of Pieces
15
Socket Head Type
6 point
Ratchet Included
Yes
Set Contents
Extension, Ratchet, Sockets, Universal Joint
Drive Type
Square
Country of Origin
France