Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FAG 2308-2RS-TVH Self Aligning Ball Bearing- Both Sides Sealed 40mm I.D, 90mm O.D

RS Stock No.: 260-0406Brand: FAGManufacturers Part No.: 2308-2RS-TVH
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

33mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

9.7kN

Dynamic Load Rating

30kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

2308

Race Type

Plain

Country of Origin

Germany

Stock information temporarily unavailable.

62.150 OMR

62.150 OMR Each (ex VAT)

65.258 OMR

65.258 OMR Each (inc. VAT)

FAG 2308-2RS-TVH Self Aligning Ball Bearing- Both Sides Sealed 40mm I.D, 90mm O.D

62.150 OMR

62.150 OMR Each (ex VAT)

65.258 OMR

65.258 OMR Each (inc. VAT)

FAG 2308-2RS-TVH Self Aligning Ball Bearing- Both Sides Sealed 40mm I.D, 90mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FAG

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

33mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

9.7kN

Dynamic Load Rating

30kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

2308

Race Type

Plain

Country of Origin

Germany