Technical Document
Specifications
Brand
FAGInside Diameter
12mm
Outside Diameter
32mm
Race Width
15.9mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
2
Static Load Rating
5.8kN
Dynamic Load Rating
10.5kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
3201
Race Type
Plain
23.964 OMR
23.964 OMR Each (ex VAT)
25.162 OMR
25.162 OMR Each (inc. VAT)
1
23.964 OMR
23.964 OMR Each (ex VAT)
25.162 OMR
25.162 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FAGInside Diameter
12mm
Outside Diameter
32mm
Race Width
15.9mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
2
Static Load Rating
5.8kN
Dynamic Load Rating
10.5kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
3201
Race Type
Plain