Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fair-Rite Ferrite Ring Toroid Core, For: Inductive Component, 21 (Dia.) x 6.35mm

RS Stock No.: 467-4267Brand: Fair-RiteManufacturers Part No.: 5961000601
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Toroid Core

Dimensions

21 (Dia.) x 6.35mm

Application

Inductive Component

Material

61 Material

Diameter

21mm

Height

6.35mm

Inner Diameter

13.2mm

Outer Diameter

21mm

Product details

NiZn Cores

Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss

Stock information temporarily unavailable.

4.070 OMR

0.814 OMR Each (In a Pack of 5) (ex VAT)

4.274 OMR

0.855 OMR Each (In a Pack of 5) (inc. VAT)

Fair-Rite Ferrite Ring Toroid Core, For: Inductive Component, 21 (Dia.) x 6.35mm

4.070 OMR

0.814 OMR Each (In a Pack of 5) (ex VAT)

4.274 OMR

0.855 OMR Each (In a Pack of 5) (inc. VAT)

Fair-Rite Ferrite Ring Toroid Core, For: Inductive Component, 21 (Dia.) x 6.35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 450.814 OMR4.070 OMR
50+0.792 OMR3.960 OMR

Technical Document

Specifications

Type

Toroid Core

Dimensions

21 (Dia.) x 6.35mm

Application

Inductive Component

Material

61 Material

Diameter

21mm

Height

6.35mm

Inner Diameter

13.2mm

Outer Diameter

21mm

Product details

NiZn Cores

Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss