Technical Document
Specifications
Brand
FCT from MolexGender
Male
Wire Size
22 → 28 AWG
Contact Material
Brass
Contact Plating
Gold over Nickel
Termination Method
Crimp
Series
173112
Series Number
173112
Country of Origin
Switzerland
Stock information temporarily unavailable.
0.346 OMR
0.346 OMR Each (ex VAT)
0.363 OMR
0.363 OMR Each (inc. VAT)
FCT from Molex, 173112 Series, Male Crimp D-sub Connector Contact, Gold over Nickel, 22 → 28 AWG
1
0.346 OMR
0.346 OMR Each (ex VAT)
0.363 OMR
0.363 OMR Each (inc. VAT)
FCT from Molex, 173112 Series, Male Crimp D-sub Connector Contact, Gold over Nickel, 22 → 28 AWG
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 0.346 OMR |
10 - 24 | 0.319 OMR |
25 - 49 | 0.297 OMR |
50+ | 0.280 OMR |
Technical Document
Specifications
Brand
FCT from MolexGender
Male
Wire Size
22 → 28 AWG
Contact Material
Brass
Contact Plating
Gold over Nickel
Termination Method
Crimp
Series
173112
Series Number
173112
Country of Origin
Switzerland