Feller, Power, 3m 3 Core, Black Polyvinyl Chloride PVC Power Cable

RS Stock No.: 284-4303Brand: FellerManufacturers Part No.: 6900-104.60Distrelec Article No.: 14330661
View all in Power Cable

Technical Document

Specifications

Brand

Feller

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

Black

Length

3m

Cable Type

Power

Current Rating

10 A

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

250 V

Country of Origin

Austria

Stock information temporarily unavailable.

5.902 OMR

5.902 OMR Each (ex VAT)

6.197 OMR

6.197 OMR Each (inc. VAT)

Feller, Power, 3m 3 Core, Black Polyvinyl Chloride PVC Power Cable

5.902 OMR

5.902 OMR Each (ex VAT)

6.197 OMR

6.197 OMR Each (inc. VAT)

Feller, Power, 3m 3 Core, Black Polyvinyl Chloride PVC Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Feller

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

Black

Length

3m

Cable Type

Power

Current Rating

10 A

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

250 V

Country of Origin

Austria