Fellowes Saturn 3i Cold A4 Laminator

RS Stock No.: 204-2094Brand: FellowesManufacturers Part No.: 5724901
brand-logo
View all in Laminators

Technical Document

Specifications

Maximum Laminate Size

A4

Maximum Laminate Width

320mm

Maximum Laminate Thickness

250µm

Processing Method

Cold

Warm Up Time

1min

Speed

500mm/min

Plug Type

Type G

Weight

1.7kg

Depth

154mm

Height

117mm

Model

Saturn 3i

Width

385mm

Country of Origin

China

91.124 OMR

91.124 OMR Each (ex VAT)

95.680 OMR

95.680 OMR Each (inc. VAT)

Fellowes Saturn 3i Cold A4 Laminator

91.124 OMR

91.124 OMR Each (ex VAT)

95.680 OMR

95.680 OMR Each (inc. VAT)

Fellowes Saturn 3i Cold A4 Laminator

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Laminate Size

A4

Maximum Laminate Width

320mm

Maximum Laminate Thickness

250µm

Processing Method

Cold

Warm Up Time

1min

Speed

500mm/min

Plug Type

Type G

Weight

1.7kg

Depth

154mm

Height

117mm

Model

Saturn 3i

Width

385mm

Country of Origin

China