Festo CRQSL Series Elbow Tube-toTube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130662

RS Stock No.: 203-1705Brand: FestoManufacturers Part No.: CRQSL-4
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

CRQSL

Model Number p

130662

Body Material

Stainless Steel

Country of Origin

Japan

Stock information temporarily unavailable.

29.953 OMR

29.953 OMR Each (ex VAT)

31.451 OMR

31.451 OMR Each (inc. VAT)

Festo CRQSL Series Elbow Tube-toTube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130662

29.953 OMR

29.953 OMR Each (ex VAT)

31.451 OMR

31.451 OMR Each (inc. VAT)

Festo CRQSL Series Elbow Tube-toTube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130662
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

CRQSL

Model Number p

130662

Body Material

Stainless Steel

Country of Origin

Japan