Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 25mm Bore

RS Stock No.: 136-6562Brand: FestoManufacturers Part No.: DRVS-25-90-P
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

90°

Action

Double

Bore

25mm

Force at 7 bar

40 (Axial) N @ 6 bar, 60 (Radial) N @ 6 bar

Manufacturer Series

DRVS

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Elastic

Port Connection

M5

Weight

502g

Series

DRVS

Size Type

Standard

Model Number

1845716

Country of Origin

Germany

Stock information temporarily unavailable.

83.138 OMR

83.138 OMR Each (ex VAT)

87.295 OMR

87.295 OMR Each (inc. VAT)

Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 25mm Bore

83.138 OMR

83.138 OMR Each (ex VAT)

87.295 OMR

87.295 OMR Each (inc. VAT)

Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 25mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Rotary Angle

90°

Action

Double

Bore

25mm

Force at 7 bar

40 (Axial) N @ 6 bar, 60 (Radial) N @ 6 bar

Manufacturer Series

DRVS

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Elastic

Port Connection

M5

Weight

502g

Series

DRVS

Size Type

Standard

Model Number

1845716

Country of Origin

Germany