Festo Micro Linear Actuator, 24V dc, 450N, 10.47 m/s, 8087822

RS Stock No.: 203-9818Brand: FestoManufacturers Part No.: ERMS-32-180-ST-M-H1-PLK-AA
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

Festo

Actuator Type

Micro Linear Actuator

Maximum Load

450N

Input Voltage

24V dc

Series

ERMS

Maximum Speed No Load

10.47 m/s

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Model Number

8087822

Country of Origin

Germany

Stock information temporarily unavailable.

673.678 OMR

673.678 OMR Each (ex VAT)

707.362 OMR

707.362 OMR Each (inc. VAT)

Festo Micro Linear Actuator, 24V dc, 450N, 10.47 m/s, 8087822

673.678 OMR

673.678 OMR Each (ex VAT)

707.362 OMR

707.362 OMR Each (inc. VAT)

Festo Micro Linear Actuator, 24V dc, 450N, 10.47 m/s, 8087822
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Actuator Type

Micro Linear Actuator

Maximum Load

450N

Input Voltage

24V dc

Series

ERMS

Maximum Speed No Load

10.47 m/s

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Model Number

8087822

Country of Origin

Germany