Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Foot Pedal 5/2 Double Solenoid Foot Valve FP Series, G 1/4, G 1/4, 8997

RS Stock No.: 279-5271Brand: FestoManufacturers Part No.: FP-5-1/4-B
brand-logo

Technical Document

Specifications

Brand

Festo

Control Mechanism

Foot Pedal

Connection Port Thread

G 1/4

Function

5/2 Double Solenoid

Thread Size

G 1/4

Thread Standard

G

Manufacturer Series

FP

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

8997

Model Number (p)

8997

Country of Origin

Brazil

Stock information temporarily unavailable.

260.054 OMR

260.054 OMR Each (ex VAT)

273.057 OMR

273.057 OMR Each (inc. VAT)

Festo Foot Pedal 5/2 Double Solenoid Foot Valve FP Series, G 1/4, G 1/4, 8997

260.054 OMR

260.054 OMR Each (ex VAT)

273.057 OMR

273.057 OMR Each (inc. VAT)

Festo Foot Pedal 5/2 Double Solenoid Foot Valve FP Series, G 1/4, G 1/4, 8997
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Control Mechanism

Foot Pedal

Connection Port Thread

G 1/4

Function

5/2 Double Solenoid

Thread Size

G 1/4

Thread Standard

G

Manufacturer Series

FP

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

8997

Model Number (p)

8997

Country of Origin

Brazil