Technical Document
Specifications
Brand
FestoConnection Port Thread
G 1/8
Function
3/2 Closed, Monostable
Thread Size
1/8
Thread Standard
G
Manufacturer Series
HEE
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
172958
Model Number (p)
172958
Country of Origin
Hungary
83.479 OMR
83.479 OMR Each (ex VAT)
87.653 OMR
87.653 OMR Each (inc. VAT)
1
83.479 OMR
83.479 OMR Each (ex VAT)
87.653 OMR
87.653 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoConnection Port Thread
G 1/8
Function
3/2 Closed, Monostable
Thread Size
1/8
Thread Standard
G
Manufacturer Series
HEE
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
172958
Model Number (p)
172958
Country of Origin
Hungary